NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
- RS Stock No.:
- 249-6528
- Mfr. Part No.:
- N1651-49-VDE-240-SB
- Manufacturer:
- NWS
Subtotal (1 unit)*
€49.31
(exc. VAT)
€60.65
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.31 |
*price indicative
- RS Stock No.:
- 249-6528
- Mfr. Part No.:
- N1651-49-VDE-240-SB
- Manufacturer:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Material | Steel | |
| Jaw Opening | 50mm | |
| Jaw Style | Double-Toothed | |
| Standards/Approvals | DIN EN/IEC 60900, DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
VDE/1000V Approved Yes | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Material Steel | ||
Jaw Opening 50mm | ||
Jaw Style Double-Toothed | ||
Standards/Approvals DIN EN/IEC 60900, DIN ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NWS designs plier for computer and high-tech industries - ideal for finishing electronic components, telecommunications, precision mechanics, optical and goldsmithing work. Perfect jaw geometry enables considerable force to be exerted when cutting wires -without distortion. Precision of the joint guides the jaw - ensuring a smooth cutting action. The special polished micro-finish high quality steel provides a long-lasting cohesive non-reflective and corrosive-resistant surface. It ensures quality manufacturing ensures high
standards of perfection and product safety.
For assembling and repairing high-technology electronic equipment
Ergonomic design improves handling
Corrosion resistant
Related links
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS N109 1-Piece Combination Plier, 205mm Overall VDE/1000V Approved
- NWS N141 1-Piece Long Nose Plier Bent Nose, 205mm Overall VDE/1000V Approved
- NWS N140 1-Piece Long Nose Plier Smooth, 205mm Overall VDE/1000V Approved
- RS PRO Water Pump Plier, 240mm Overall VDE/1000V Approved
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- RS PRO 2-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved
- Phoenix Contact 1212365 1-Piece Water Pump Plier, 240mm Overall VDE/1000V Approved
