IRIMO 634Q-250-1 1-Piece Plier, 240mm Overall Universal, 47.5mm Jaw
- RS Stock No.:
- 708-994
- Mfr. Part No.:
- 634Q-250-1
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€25.38
(exc. VAT)
€31.22
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.38 |
*price indicative
- RS Stock No.:
- 708-994
- Mfr. Part No.:
- 634Q-250-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| Material | Steel Alloy | |
| Handle Type | PVC Grip | |
| Jaw Length | 47.5mm | |
| Jaw Opening | 5mm | |
| Finish | Black | |
| Jaw Style | Universal | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
Material Steel Alloy | ||
Handle Type PVC Grip | ||
Jaw Length 47.5mm | ||
Jaw Opening 5mm | ||
Finish Black | ||
Jaw Style Universal | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Slip joint pliers quick adjust are designed for versatility and ease of use, perfect for both professionals and DIY enthusiasts. These robust pliers feature a quick adjustment button, allowing you to adapt them seamlessly to various sizes of objects. Crafted from high-performance steel, these pliers ensure durability while their anti-corrosion black finish enhances longevity. The PVC-coated handles provide a comfortable grip, ensuring that you can tackle your tasks confidently and efficiently. With a Compact design, these pliers are an essential addition to any toolbox, making adjustments simpler and more effective for a variety of applications.
Quick adjustment button for effortless size adaptability
Constructed with high-performance steel for long-lasting durability
Anti-corrosion treated with a sleek black finish for enhanced longevity
PVC-coated handles for a comfortable and secure grip
Designed to meet ISO 8976 standards, ensuring reliability and quality
Compact dimensions making it suitable for various tasks in tight spaces
Related links
- IRIMO 634-250-1 1-Piece Plier 47.5mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- BETA 1-Piece Water Pump Plier 35mm Jaw
- Knipex 1-Piece Plier, 240mm Overall
- Mob Outillage 6480240001 1-Piece Plier, 240mm Overall Bent
- Teng Tools MB472-9 1-Piece Circlip Plier, 240mm Overall
- IRIMO 601-200-1 1-Piece Plier Universal 41.5mm Jaw
- IRIMO 601-160-1 1-Piece Plier Universal 35mm Jaw
