IRIMO 601-200-1 1-Piece Plier Universal, 197mm Overall, 41.5mm Jaw

Image representative of range

Subtotal (1 unit)*

€14.95

(exc. VAT)

€18.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.95

*price indicative

RS Stock No.:
709-013
Mfr. Part No.:
601-200-1
Manufacturer:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Plier

Number of Pieces

1

Cutting Capacity

2.5 mm

Overall Length

197mm

Material

Steel Alloy

Handle Type

Soft Grip

Jaw Length

41.5mm

Jaw Opening

29.5mm

Finish

Polished

Jaw Style

Universal

Standards/Approvals

ISO 5746

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Combination pliers serve as an essential multi-purpose tool designed for both professional tradespeople and DIY enthusiasts. Engineered from high-performance steel, these pliers excel in offering durability and strength for a variety of applications. Featuring an induction-hardened cutting edge, they effortlessly tackle both soft and hard wire, ensuring precise, clean cuts every time. The ergonomic soft grip bimaterial handles provide maximum comfort and control during use, making them a reliable companion for extended tasks. With a polished finish, these pliers don't just deliver functionality but also aesthetic appeal, embodying both style and substance in one Compact tool.

Made from high-performance steel for enhanced durability

Induction-hardened cutting edge ensures longevity and cutting efficiency

Suitable for cutting both soft and hard wires, offering versatility

Soft grip bimaterial handles enhance user comfort and improve handling

Polished finish adds to durability while providing an attractive appearance

Lightweight design of 300 g reduces hand fatigue during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy