Teng Tools 406 1-Piece Plier, 280mm Overall
- RS Stock No.:
- 809-310
- Mfr. Part No.:
- 406
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€44.88
(exc. VAT)
€55.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.88 |
*price indicative
- RS Stock No.:
- 809-310
- Mfr. Part No.:
- 406
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 280mm | |
| Material | Chrome Vanadium | |
| Handle Type | Lever | |
| Jaw Opening | 80mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 280mm | ||
Material Chrome Vanadium | ||
Handle Type Lever | ||
Jaw Opening 80mm | ||
Finish Nickel Plated | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Power Grip Pliers are robust hand tools designed for effective gripping and clamping applications. With a self-locking mechanism, they provide enhanced control and precision during use.
Self-locking mechanism with release lever for added safety and convenience
Locking nut on adjustment knob allows for quick pre-setting and repeat use
Constructed from chrome vanadium with nickel plating for durability and corrosion resistance
Measures 280 mm in length, Ideal for a range of gripping tasks
Related links
- SAM 1-Piece Gripping Plier, 280mm Overall
- Teng Tools 406-6SP 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406-6 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406-6S 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406-6P 1-Piece Plier Lock-Grip, 172mm Overall
- Teng Tools 406P 1-Piece Plier Lock-Grip, 280mm Overall
- Facom 1-Piece Hose Clamp Plier, 280mm Overall
- Facom 445.8DS 1-Piece Locking Plier, 280mm Overall
