SAM 223-28 1-Piece Gripping Plier, 280mm Overall
- RS Stock No.:
- 266-8251
- Mfr. Part No.:
- 223-28
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-8251
- Mfr. Part No.:
- 223-28
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 280mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 75mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 280mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 75mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM medium lock grip pliers for welding it comes with liberated the two hands, unlocking with one hand without effort and jerking.
Jaws in steel with chrome vanadium
Precise adjustment screw
Related links
- Knipex 42 34 280 1-Piece Gripping Plier, 280mm Overall
- Knipex 42 24 280 1-Piece Gripping Plier, 280mm Overall
- Knipex 42 14 280 1-Piece Gripping Plier, 280mm Overall
- SAM 208 1-Piece Gripping Plier, 153mm Overall
- SAM 240-R16-G-FME 1-Piece Gripping Plier 40mm Jaw
- SAM 220-10-FME 1-Piece Gripping Plier, 100mm Overall
- SAM 204-R16G-FME 1-Piece Gripping Plier 9mm Jaw
- SAM 230-R16G-FME 1-Piece Gripping Plier 25mm Jaw
