Teng Tools MBV482-10Q 1-Piece Plier, 260mm Overall Serrated VDE/1000V Approved, 260mm Jaw
- RS Stock No.:
- 810-566
- Mfr. Part No.:
- MBV482-10Q
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€61.08
(exc. VAT)
€75.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.08 |
*price indicative
- RS Stock No.:
- 810-566
- Mfr. Part No.:
- MBV482-10Q
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Number of Positions | 1 | |
| Overall Length | 260mm | |
| Handle Type | Rubber Grip | |
| Material | Chrome Vanadium | |
| Jaw Length | 260mm | |
| Jaw Opening | 38mm | |
| Jaw Style | Serrated | |
| Standards/Approvals | IEC60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Number of Positions 1 | ||
Overall Length 260mm | ||
Handle Type Rubber Grip | ||
Material Chrome Vanadium | ||
Jaw Length 260mm | ||
Jaw Opening 38mm | ||
Jaw Style Serrated | ||
Standards/Approvals IEC60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated water pump plier is designed for safe and efficient handling in live working conditions. Its ergonomic design and quick-set mechanism enhance user comfort and performance during operation.
Approved for live working up to 1,000 volts for enhanced safety
Quick set mechanism allows for swift and easy operation
Serrated jaws provide superior grip for various pipe sizes
TPR grip ensures a secure and comfortable hold
Related links
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw
- Gedore Round Nose Plier 48mm Jaw ESD Safe
- RS PRO 1-Piece Water Pump Plier, 170mm Overall Serrated VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 175mm Overall Serrated VDE/1000V Approved
- Teng Tools MB481-10Q 1-Piece Plier 35mm Jaw
- SAM Insulated 260mm Overall
- Stanley Insulated 260mm Overall
