Stanley Stanley Flared Insulated Screwdriver, 75 mm Blade VDE/1000V Approved, 260mm Overall
- RS Stock No.:
- 482-937
- Mfr. Part No.:
- 0-65-483
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€7.67
(exc. VAT)
€9.43
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.67 |
*price indicative
- RS Stock No.:
- 482-937
- Mfr. Part No.:
- 0-65-483
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Stanley Flared Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Tip Width | 5.5 mm | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Overall Length | 260mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | EN14183, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Stanley Flared Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Tip Width 5.5 mm | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Overall Length 260mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals EN14183, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Flared Screwdriver is crafted with a CNC precision-machined tip, ensuring strength, performance, and a long product life. The tip provides an optimum dimensional fit, accuracy, and control, while reducing cam out. Constructed from heavy-duty carbon silicon steel, it offers enhanced strength and durability. Manufactured in France at the Arbois factory, it meets rigorous standards for reliability. Compatible with the next-generation professional screwdriver range, it is built for exceptional usability and longevity.
Comfortable ergonomic handle
Delivers excellent torque, speed, and control
Related links
- Stanley Stanley Flared Insulated Screwdriver 260mm Overall
- Stanley Stanley Flared Insulated Screwdriver 225mm Overall
- Stanley Philips Screwdriver 75 mm Blade VDE/1000V Approved, 260mm Overall
- Stanley Stanley Flared Insulated Screwdriver 210mm Overall
- Stanley Philips Screwdriver 100 mm Blade VDE/1000V Approved, 260mm Overall
- Stanley Stanley Flared Insulated Screwdriver 332mm Overall
- Stanley Stanley Flared Insulated Screwdriver 173mm Overall
- Stanley Stanley Flared Insulated Screwdriver 381mm Overall
