Teng Tools MBE472-7 1-Piece Circlip Plier, 175mm Overall Straight

Subtotal (1 unit)*

€37.55

(exc. VAT)

€46.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.55

*price indicative

RS Stock No.:
832-466
Mfr. Part No.:
MBE472-7
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

175mm

Material

Bearing Steel, Chrome Vanadium

Handle Type

Polyvinyl Chloride

Circlip Size Range

19-60 mm

Jaw Shape

Straight

Jaw Style

Straight

Model Number

MBE472-7

Standards/Approvals

DIN 5254

COO (Country of Origin):
TW
The Teng Tools circlip plier is an essential tool designed for the effortless handling of outer type circlips. Its innovative features ensure reliable performance in various applications, making it a must-have for professionals and enthusiasts alike.

Invisible return spring facilitates smoother operation

Constructed from bearing steel for enhanced durability

Non-slip tip angle securely holds rings during operation

Chrome vanadium construction increases tool longevity

Vinyl grip provides comfortable handling and easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy