Teng Tools MBE472-5 1-Piece Circlip Plier, 135mm Overall Straight
- RS Stock No.:
- 832-465
- Mfr. Part No.:
- MBE472-5
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€35.53
(exc. VAT)
€43.70
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.53 |
*price indicative
- RS Stock No.:
- 832-465
- Mfr. Part No.:
- MBE472-5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 135mm | |
| Material | Bearing Steel, Chrome Vanadium | |
| Handle Type | Polyvinyl Chloride | |
| Circlip Size Range | 12-25 mm | |
| Jaw Shape | Straight | |
| Jaw Style | Straight | |
| Model Number | MBE472-5 | |
| Standards/Approvals | DIN 5254 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 135mm | ||
Material Bearing Steel, Chrome Vanadium | ||
Handle Type Polyvinyl Chloride | ||
Circlip Size Range 12-25 mm | ||
Jaw Shape Straight | ||
Jaw Style Straight | ||
Model Number MBE472-5 | ||
Standards/Approvals DIN 5254 | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier offers a robust solution for handling outer type circlips. Designed for precision and ease of use, it features an innovative return spring mechanism that simplifies operation and enhances efficiency.
Invisible return spring improves operational ease
Constructed with bearing steel tips for heavy-duty tasks
Non-slip tip angle securely holds rings when compressing or expanding
Robust chrome vanadium construction ensures durability
Vinyl grip provides comfortable handling in tool pouches
Related links
- Teng Tools MBE470-5 1-Piece Circlip Plier, 135mm Overall Straight
- Teng Tools MB471-5 1-Piece Circlip Plier, 135mm Overall
- RS PRO 1-Piece Circlip Plier 31mm Jaw
- RS PRO 1-Piece Circlip Plier 45mm Jaw
- Teng Tools MBE472-9 1-Piece Circlip Plier, 235mm Overall Straight
- Teng Tools MBE472-7 1-Piece Circlip Plier, 175mm Overall Straight
- RS PRO 1-Piece Circlip Plier 31mm Jaw
- RS PRO 1-Piece Circlip Plier 32mm Jaw
