Teng Tools TT474-5E 4-Piece Plier Set, 265mm Overall
- RS Stock No.:
- 838-135
- Mfr. Part No.:
- TT474-5E
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€130.68
(exc. VAT)
€160.74
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.68 |
*price indicative
- RS Stock No.:
- 838-135
- Mfr. Part No.:
- TT474-5E
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Overall Length | 265mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Chrome Vanadium | |
| Circlip Size Range | 12 → 25 mm | |
| Finish | Chrome | |
| Model Number | TT474-5E | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Overall Length 265mm | ||
Handle Type Polyvinyl Chloride | ||
Material Chrome Vanadium | ||
Circlip Size Range 12 → 25 mm | ||
Finish Chrome | ||
Model Number TT474-5E | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier set offers a comprehensive solution for handling both inner and outer type circlips, designed for professional use with an ergonomic grip for improved handling and control during operation.
Includes four pieces for enhanced versatility in various circlip applications
Equipped with an invisible return spring for effortless operation
Constructed from chrome vanadium steel for increased durability during heavy-duty tasks
Features a non-slip tip angle to securely hold rings while compressing or expanding
Related links
- Teng Tools TT474-7E 4-Piece Plier Set, 265mm Overall
- Teng Tools 4-Piece Circlip Plier Set
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools TTX474-9E 4-Piece Plier Set, 115mm Overall
- Teng Tools MB452-9 4-Piece Plier Set Serrated, 225mm Overall
- Teng Tools 4-Piece Plier Set
- Teng Tools TTPSPG 4-Piece Plier Plier Set
- Teng Tools TT440Q 4-Piece Plier Plier Set
