Right Lines RLGRIPWELDU 1-Piece Lock-Grip Plier Lock-Grip, 280mm Overall
- RS Stock No.:
- 904-344
- Mfr. Part No.:
- RLGRIPWELDU
- Manufacturer:
- Right Lines
Subtotal (1 unit)*
€31.01
(exc. VAT)
€38.14
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.01 |
*price indicative
- RS Stock No.:
- 904-344
- Mfr. Part No.:
- RLGRIPWELDU
- Manufacturer:
- Right Lines
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Right Lines | |
| Product Type | Lock-Grip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 280mm | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel 31Crv3 | |
| Handle Type | Grip | |
| ESD Safe | No | |
| Jaw Opening | 70mm | |
| Finish | Chrome Plated | |
| Jaw Style | Lock-Grip | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Right Lines | ||
Product Type Lock-Grip Plier | ||
Number of Pieces 1 | ||
Overall Length 280mm | ||
VDE/1000V Approved No | ||
Material Vanadium Steel 31Crv3 | ||
Handle Type Grip | ||
ESD Safe No | ||
Jaw Opening 70mm | ||
Finish Chrome Plated | ||
Jaw Style Lock-Grip | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Right Lines Heavy Duty Grip Locking Pliers are MADE from Crv Steel and the locking jaws are MADE from #35 Carbon Steel which makes the jaws heavier Duty than normal Grip Pliers.
Welding Locking Plier
Chrome plated surface
Related links
- Right Lines RLGRIPCB 1-Piece Lock-Grip Plier C-Clamp, 275mm Overall
- Right Lines RLGRIPCA 1-Piece Lock-Grip Plier C-Clamp, 275mm Overall
- Right Lines RLGRIPNOSE 1-Piece Lock-Grip Plier Long Nose, 230mm Overall
- Teng Tools 406P 1-Piece Plier Lock-Grip, 280mm Overall
- Stanley 2-Piece Lock-Grip Plier C-Clamp, 304.8mm Overall
- Stanley 0-84-816 4-Piece Lock-Grip Plier C-Clamp, 185mm Overall
- Right Lines RLGRIP7 1-Piece Lock-Grip Plier Straight, 180mm Overall
- Right Lines RLGRIP10 1-Piece Lock-Grip Plier Straight, 255mm Overall
