Right Lines RLGRIP10 1-Piece Lock-Grip Plier Straight, 255mm Overall
- RS Stock No.:
- 904-364
- Mfr. Part No.:
- RLGRIP10
- Manufacturer:
- Right Lines
Subtotal (1 unit)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.16 |
*price indicative
- RS Stock No.:
- 904-364
- Mfr. Part No.:
- RLGRIP10
- Manufacturer:
- Right Lines
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Right Lines | |
| Product Type | Lock-Grip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 255mm | |
| ESD Safe | No | |
| Handle Type | Grip | |
| Material | Vanadium Steel 31Crv3 | |
| Jaw Opening | 47mm | |
| Finish | Black Nickel, Chromed | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Right Lines | ||
Product Type Lock-Grip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 255mm | ||
ESD Safe No | ||
Handle Type Grip | ||
Material Vanadium Steel 31Crv3 | ||
Jaw Opening 47mm | ||
Finish Black Nickel, Chromed | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Right Lines Straight Jaw Locking Plier is an industrial-grade hand tool engineered for heavy-duty gripping, clamping, and twisting tasks.
Heavy Duty Grip Locking Pliers
Related links
- Right Lines RLGRIP7 1-Piece Lock-Grip Plier Straight, 180mm Overall
- Right Lines RLGRIPWELDU 1-Piece Lock-Grip Plier Lock-Grip, 280mm Overall
- Right Lines RLGRIPCB 1-Piece Lock-Grip Plier C-Clamp, 275mm Overall
- Right Lines RLGRIPCA 1-Piece Lock-Grip Plier C-Clamp, 275mm Overall
- Right Lines RLGRIPNOSE 1-Piece Lock-Grip Plier Long Nose, 230mm Overall
- Stanley 0-84-810 4-Piece Lock-Grip Plier Straight, 225mm Overall
- Stanley 2-Piece Lock-Grip Plier C-Clamp, 304.8mm Overall
- Stanley 4-Piece Lock-Grip Plier C-Clamp, 150mm Overall
