Irwin VISE-GRIP 10R 1-Piece Locking Plier Straight, 250mm Overall
- RS Stock No.:
- 123-0238
- Mfr. Part No.:
- T0102EL4
- Manufacturer:
- Irwin
Subtotal (1 unit)*
€31.44
(exc. VAT)
€38.67
(inc. VAT)
In Stock
- 21 unit(s) ready to ship
- Plus 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.44 |
*price indicative
- RS Stock No.:
- 123-0238
- Mfr. Part No.:
- T0102EL4
- Manufacturer:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Steel | |
| Jaw Opening | 48mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Steel | ||
Jaw Opening 48mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin Vise-Grip Straight Jaw Locking Plier 250 mm
A set of 10R Straight Jaw Pliers from Irwin that is designed with heavy-duty jaws that allow for maximum contact on all work shapes flat or square. This type of Pliers is popular in welding and other Metal Work.
Features and Benefits:
Use for safer grinding or as a portable vice
Straight Jaw Locking pliers is for general purpose with maximum strength and gripping capacity
Locks on instantly and releases quickly
Adjusts to various sizes
Straight serrated jaws with quick release lever
Related links
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
- Irwin VISE-GRIP EL4 1-Piece Locking Plier Long Nose, 150mm Overall
- Bahco Locking Plier Straight, 250mm Overall
- Irwin VISE-GRIP GV10 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Facom 181B.25CPEPB 1-Piece Plier Straight, 250mm Overall
- Facom MOD.PR12 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
- Facom MOD.PR4 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
- Irwin VICE-GRIP T05T 1-Piece Locking Plier Curved, 250mm Overall
