Irwin VICE-GRIP T05T 1-Piece Locking Plier Curved, 250mm Overall
- RS Stock No.:
- 230-7713
- Mfr. Part No.:
- T05T
- Manufacturer:
- Irwin
Subtotal (1 unit)*
€34.56
(exc. VAT)
€42.51
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.56 |
*price indicative
- RS Stock No.:
- 230-7713
- Mfr. Part No.:
- T05T
- Manufacturer:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| ESD Safe | No | |
| Material | Steel | |
| Jaw Opening | 48mm | |
| Finish | Chrome | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
ESD Safe No | ||
Material Steel | ||
Jaw Opening 48mm | ||
Finish Chrome | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Irwin VISE-GRIP fast release locking pliers have a one-handed, trigger less release, so they are twice as easy to open as the traditional design. Plus, anti-pinch, non-slip pro touch grips provide comfort, control, and less hand fatigue. The curved jaw provides for a better fit around curved work shapes and the built-in wire cutter is great for a variety of applications and material shapes.
High grade alloy steel is heat treated for maximum toughness and durability
Hex key adjusting screw
Self-energizing lower jaw
Unique curved jaw
Related links
- Irwin VISE-GRIP 10R 1-Piece Locking Plier Straight, 250mm Overall
- RS PRO 1-Piece Locking Plier Curved, 254mm Overall
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- SAM 1-Piece Locking Plier Movable Jaws, 250mm Overall
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
