Knipex 34 42 1-Piece Round Nose Plier, 135mm Overall, 22mm Jaw
- RS Stock No.:
- 124-5818
- Distrelec Article No.:
- 300-51-682
- Mfr. Part No.:
- 34 42 130
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€62.76
(exc. VAT)
€77.19
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.76 |
*price indicative
- RS Stock No.:
- 124-5818
- Distrelec Article No.:
- 300-51-682
- Mfr. Part No.:
- 34 42 130
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Plier | |
| Product Type | Round Nose Plier | |
| Tip Size | 1.4 mm | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 135mm | |
| Handle Type | Comfort Grip | |
| Material | Chrome Steel | |
| ESD Safe | No | |
| Jaw Length | 22mm | |
| Jaw Width | 11.2mm | |
| Finish | Burnished | |
| Standards/Approvals | DIN ISO 9655 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Plier | ||
Product Type Round Nose Plier | ||
Tip Size 1.4 mm | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 135mm | ||
Handle Type Comfort Grip | ||
Material Chrome Steel | ||
ESD Safe No | ||
Jaw Length 22mm | ||
Jaw Width 11.2mm | ||
Finish Burnished | ||
Standards/Approvals DIN ISO 9655 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 34 42 130 Precision Electronics Gripping Pliers with multi-component handles burnished 130 mm
34 42 130 Precision Electronics Gripping Pliers Precision pliers for fine assembly work, e. g. in electronics and fine mechanics. For gripping, holding and bending. Bolted joint: precise, zero backlash operation of pliers. Precisely finished joint surfaces for smooth, low friction movement along the complete opening range. Low-friction double spring for smooth and even opening. Edges carefully deburred. Non-reflective finish. For very precise assembly work, e.g. in electronics and fine mechanics. Approx. 20% lighter than conventional electronics pliers. Smooth-running double spring for a gentle and even opening. flat, wide jaws. with precision laser cut cross-shaping. - Jaw length (B): 21.9mm- Jaw thickness (joint) (D): 6.5mm- Tips width (E): 1.4mm- Tips thickness (F): 3.5mm- Head width (A): 11.2mm
Technical attributes
Precision Pliers For Fine Assembly Work, E. G. In Electronics And Fine Mechanics
For Gripping, Holding And Bending
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Precisely Finished Joint Surfaces For Smooth, Low Friction Movement Along The Complete Opening Range
Low-Friction Double Spring For Smooth And Even Opening
For Gripping, Holding And Bending
Bolted Joint: Precise, Zero Backlash Operation Of Pliers
Precisely Finished Joint Surfaces For Smooth, Low Friction Movement Along The Complete Opening Range
Low-Friction Double Spring For Smooth And Even Opening
Standards
DIN ISO 9655
Related links
- Knipex 34 42 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- Bahco 4-Piece Round Nose Plier 22mm Jaw
- Knipex 34 12 1-Piece Flat Nose Plier 22mm Jaw
- Knipex 34 32 1-Piece Round Nose Plier 24mm Jaw
- Knipex 34 52 1-Piece Round Nose Plier Round 23mm Jaw
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- Knipex 34 12 1-Piece Flat Nose Plier 22mm Jaw ESD Safe
- Knipex 34 22 1-Piece Long Nose Plier Round 23mm Jaw
