Facom 1-Piece Round Nose Plier, 135mm Overall, 35mm Jaw ESD Safe
- RS Stock No.:
- 188-3899
- Mfr. Part No.:
- 433.LE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€76.45
(exc. VAT)
€94.03
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 03 December 2026
- Plus 29 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.45 |
*price indicative
- RS Stock No.:
- 188-3899
- Mfr. Part No.:
- 433.LE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 135mm | |
| Handle Type | Comfort Grip | |
| ESD Safe | Yes | |
| Material | Steel | |
| Jaw Length | 35mm | |
| Jaw Shape | Half-Round Angled | |
| Standards/Approvals | NF ISO 9655, DIN ISO 9655, ASME B107.500, ISO 9655 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 135mm | ||
Handle Type Comfort Grip | ||
ESD Safe Yes | ||
Material Steel | ||
Jaw Length 35mm | ||
Jaw Shape Half-Round Angled | ||
Standards/Approvals NF ISO 9655, DIN ISO 9655, ASME B107.500, ISO 9655 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Protection of electronic components from risks of electrostatic discharge (ESD).
45° angled nose.
Narrow mesh, for high precision work.
Related links
- Facom Round Nose Plier 35mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- Facom Long Nose Plier 35mm Jaw ESD Safe
- CK Round Nose Plier 20mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Short Flat Nose Cutter 26mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
