Stanley 1-Piece Plier, 250mm Overall Curved VDE/1000V Approved
- RS Stock No.:
- 125-2041
- Mfr. Part No.:
- STHT0-74361
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€21.93
(exc. VAT)
€26.97
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.93 |
*price indicative
- RS Stock No.:
- 125-2041
- Mfr. Part No.:
- STHT0-74361
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Groove Joint Pliers | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Number of Positions | 3 | |
| Overall Length | 250mm | |
| Material | Forged Steel | |
| Handle Type | Bi-Material | |
| Finish | Black Oxide | |
| Jaw Style | Curved | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Groove Joint Pliers | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Number of Positions 3 | ||
Overall Length 250mm | ||
Material Forged Steel | ||
Handle Type Bi-Material | ||
Finish Black Oxide | ||
Jaw Style Curved | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Plier, 250mm Overall Length, Forged Steel - STHT0-74361
This locking plier is groove-joint tools designed for gripping and turning tasks in electrical and general maintenance environments. They feature a curved jaw profile and a finish that reduces surface reflection. The handle integrates a two-component grip for improved handling, and the construction meets recognised dimensional and performance standards for professional use.
Features and Benefits:
• Black oxide finish reduces glare and surface wear
• Curved jaw shape improves grip on round components
• Forged steel construction increases structural strength
• Bi-material handle enhances user grip and control
• VDE 1000V approval permits safe work on live circuits
• Curved jaw shape improves grip on round components
• Forged steel construction increases structural strength
• Bi-material handle enhances user grip and control
• VDE 1000V approval permits safe work on live circuits
Applications
• Suitable for adjusting conduit fittings and pipework
• Used for gripping irregular or rounded fasteners
• Ideal for on-site electrical installation tasks
• Can be used for maintenance in industrial workshops
• Useful when working near live electrical equipment
• Used for gripping irregular or rounded fasteners
• Ideal for on-site electrical installation tasks
• Can be used for maintenance in industrial workshops
• Useful when working near live electrical equipment
What standard governs the dimensional and performance criteria?
It conforms to ASME B107.500 for groove-joint pliers specifications.
Is the tool suitable for use on live electrical circuits?
Yes, it carries VDE 1000V approval for insulation against hazardous voltages.
What gives the tool improved handling during extended use?
The bi-material handle provides enhanced grip and reduces slipping under load.
How does the jaw geometry affect its functionality?
The curved jaw design increases contact area for securing round and irregular objects.
What treatment has been applied to the metal surfaces?
A black oxide finish has been applied to reduce reflection and surface corrosion.
Related links
- Penta 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Irwin VISE-GRIP GV10 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Facom 180.VSE 1-Piece Plier, 250mm Overall VDE/1000V Approved
- Bahco 7224S 1-Piece Plier 40mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Stanley 0-84-294 1-Piece Water Pump Plier 10in Jaw
- Facom 2-Piece Water Pump Plier, 245mm Overall Curved VDE/1000V Approved
