Bahco 7224S 1-Piece Plier, 250mm Overall VDE/1000V Approved, 40mm Jaw

Subtotal (1 unit)*

€82.03

(exc. VAT)

€100.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.03

*price indicative

RS Stock No.:
270-2408
Mfr. Part No.:
7224S
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Number of Positions

16

Overall Length

250mm

ESD Safe

No

Handle Type

Dual Component

Material

Alloy Steel

Jaw Length

40mm

Jaw Opening

50mm

Finish

Phosphate

Non-Sparking

No

Standards/Approvals

ISO 8976, IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco insulated quick adjust water pump pliers has dual component handle. It has narrow design head for great accessibility in confined spaces.

Self-adjusting patented lateral lever

Designed to prevent fingers being pinched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy