CK 1-Piece Long Nose Plier, 130mm Overall, 23mm Jaw ESD Safe
- RS Stock No.:
- 132-2225
- Mfr. Part No.:
- T3772D 120
- Manufacturer:
- CK
Subtotal (1 unit)*
€71.40
(exc. VAT)
€87.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.40 |
*price indicative
- RS Stock No.:
- 132-2225
- Mfr. Part No.:
- T3772D 120
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 130mm | |
| Handle Type | Ergonomic | |
| Material | High Alloy Carbon, Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Jaw Length | 23mm | |
| Jaw Width | 6mm | |
| Finish | Mirror Polished | |
| Standards/Approvals | DIN EN 61340 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 130mm | ||
Handle Type Ergonomic | ||
Material High Alloy Carbon, Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Jaw Length 23mm | ||
Jaw Width 6mm | ||
Finish Mirror Polished | ||
Standards/Approvals DIN EN 61340 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
C.K SensoPlus ESD Pliers
Features & Benefits
• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability;• Precision box joint construction for permanent, adjustment free jaw alignment;• Induction hardened jaws for outstanding long•term performance;• Mirror polished surface eliminates the risk of damage from flaking chrome;• Spot welded double leaf springs for consistent, repetitive action;• Ergonomically designed dual component handles for increased comfort and control;• Fully ESD compliant for safe use on sensitive electronic components
Smooth Jaws (RS Stock no: 132-2224 )
• Jaw length: 22 mm;• Joint width: 10 mm;• Total length: 130 mm
Related links
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- Bernstein 3-683-15 1-Piece Long Nose Plier Short 23mm Jaw ESD Safe
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- Knipex 34 22 1-Piece Long Nose Plier Round 23mm Jaw ESD Safe
- Bernstein 3-933-7 1-Piece Long Nose Plier Not Serrated Jaw 23mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier Snipe Nose 40mm Jaw ESD Safe
- Bernstein 3-688-15 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
