Bernstein 3-688-15 1-Piece Long Nose Plier Not Serrated Jaw, 130mm Overall, 18mm Jaw ESD Safe
- RS Stock No.:
- 488-884
- Mfr. Part No.:
- 3-688-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€64.17
(exc. VAT)
€78.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.17 |
*price indicative
- RS Stock No.:
- 488-884
- Mfr. Part No.:
- 3-688-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| Handle Type | Ergonomic | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 18mm | |
| Jaw Width | 8.5mm | |
| Finish | Matt | |
| Jaw Style | Not Serrated Jaw | |
| Nose Angle | 40° | |
| Standards/Approvals | DIN EN 61340-2-1, DIN EN 61340-2-3, DIN, DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
Handle Type Ergonomic | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 18mm | ||
Jaw Width 8.5mm | ||
Finish Matt | ||
Jaw Style Not Serrated Jaw | ||
Nose Angle 40° | ||
Standards/Approvals DIN EN 61340-2-1, DIN EN 61340-2-3, DIN, DIN EN 61340-5-1 | ||
- COO (Country of Origin):
- DE
The Bernstein ESD flat nose pliers EURO line dissipative, 130 mm, feature smooth gripping jaws with a head width of 9.0 mm and a jaw length of 18 mm. They are equipped with a two-component ESD plastic handle that is ergonomically shaped and dissipative, ranging between 10^6 to 10^9 ohm.
Material high-quality steel (HRC 54-56)
Surface glossy burnished
Related links
- Bernstein 3-682-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 3-681-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 3-687-15 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- Bernstein 3-683-15 1-Piece Long Nose Plier Short 23mm Jaw ESD Safe
- ideal-tek ES6022.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6021.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6011.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6012.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
