RS PRO 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- RS Stock No.:
- 136-6975
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€61.97
(exc. VAT)
€76.22
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €61.97 |
*price indicative
- RS Stock No.:
- 136-6975
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 2 | |
| Overall Length | 250mm | |
| Number of Positions | 3 | |
| VDE/1000V Approved | Yes | |
| Handle Type | Standard | |
| Material | Steel | |
| Finish | Chrome | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 2 | ||
Overall Length 250mm | ||
Number of Positions 3 | ||
VDE/1000V Approved Yes | ||
Handle Type Standard | ||
Material Steel | ||
Finish Chrome | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
30 % enlarged gripping capacity
remarkable enhanced self-locking effect by optimised jaw design
precise adjustment by smaller increments of Quick-Snap-ratchet system means improved
ergonomics by optimal handle position
new designed spring-driven sliding block ensures safe and faster locking
opposite directed serration close to the joint for special tough gripping
Related links
- RS PRO 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Penta 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Irwin VISE-GRIP GV10 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 180mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 254mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 300mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 114mm Overall Curved VDE/1000V Approved
