Knipex 1-Piece Long Nose Plier Round, 200mm Overall VDE/1000V Approved, 73mm Jaw
- RS Stock No.:
- 136-7471
- Distrelec Article No.:
- 300-98-654
- Mfr. Part No.:
- 26 16 200 T
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€54.42
(exc. VAT)
€66.94
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.42 |
*price indicative
- RS Stock No.:
- 136-7471
- Distrelec Article No.:
- 300-98-654
- Mfr. Part No.:
- 26 16 200 T
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Sub Type | Snipe Nose Side Cutting | |
| Number of Pieces | 1 | |
| Tip Size | 2.5 mm | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Handle Type | Comfort Grip, Insulated | |
| Material | Vanadium Electric Steel | |
| Jaw Length | 73mm | |
| Jaw Width | 18mm | |
| Finish | Chrome | |
| Jaw Style | Round | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Sub Type Snipe Nose Side Cutting | ||
Number of Pieces 1 | ||
Tip Size 2.5 mm | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
ESD Safe No | ||
Handle Type Comfort Grip, Insulated | ||
Material Vanadium Electric Steel | ||
Jaw Length 73mm | ||
Jaw Width 18mm | ||
Finish Chrome | ||
Jaw Style Round | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
Pliers with half round nose 200mm with cutting edge - 1000V insulated - Fall arrest eyelet
200mm - With cutting edge
Two-material sheathing - Chrome plated
1000V insulated and VDE certified
Elastic tips: non-deformable, even under torsion
Flexible and torsion-resistant precision tips
Half-round, long and tapered jaws
With cutting edges (hardness approx. 61 HRC) for soft, medium and hard wire
Pliers with integrated insulated eyelet for attaching a fall prevention device to secure work at height;Vanadium electric steel, forged, oil-hardened in several stages
Standards
DIN ISO 5745; DIN EN 60900, IEC 60900
Related links
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 25 26 1-Piece Long Nose Plier Round 50mm Jaw
