Knipex Alligator® 1-Piece Water Pump Plier, 300mm Overall, 60mm Jaw
- RS Stock No.:
- 136-7489
- Distrelec Article No.:
- 300-98-677
- Mfr. Part No.:
- 88 02 300 T
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€52.62
(exc. VAT)
€64.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.62 |
*price indicative
- RS Stock No.:
- 136-7489
- Distrelec Article No.:
- 300-98-677
- Mfr. Part No.:
- 88 02 300 T
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Knipex Alligator with Tether Attachment Point | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Number of Positions | 9 | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Jaw Length | 60mm | |
| Jaw Opening | 60mm | |
| Finish | Black Atramentised | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Knipex Alligator with Tether Attachment Point | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Number of Positions 9 | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Jaw Length 60mm | ||
Jaw Opening 60mm | ||
Finish Black Atramentised | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX Alligator® with tether attachment point
Non-slip PVC sheathing - Opening 60mm
9 adjustment positions
Good access to the workpiece thanks to the tapered head/hinge area
More performance and comfort than standard pliers of the same length: 9-position opening adjustment for 30% more gripping power
Self-locking on pipes and nuts: no slipping on the workpiece, less effort required
Specially hardened jaws with teeth on the inside, hardness approx. 61 HRC: secure Pliering thanks to high wear resistance
Interlocking hinge: high stability due to double guidance
Robust, dirt-resistant design
Ideal for outdoor work
Protective lug to prevent pinching
Plier with eyelet for a fall prevention device when securing work at height
Chrome vanadium electrical steel, forged, oil quenched in several stages
Standards
DIN ISO 8976
Related links
- Knipex Cobra® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier, 310mm Overall
- Facom 1-Piece Water Pump Plier 60mm Jaw
- SAM 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 70mm Jaw
