Knipex Alligator® 1-Piece Water Pump Plier, 250mm Overall, 46mm Jaw
- RS Stock No.:
- 136-7490
- Distrelec Article No.:
- 300-98-676
- Mfr. Part No.:
- 88 02 250 T
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€43.99
(exc. VAT)
€54.11
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €43.99 |
*price indicative
- RS Stock No.:
- 136-7490
- Distrelec Article No.:
- 300-98-676
- Mfr. Part No.:
- 88 02 250 T
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| Number of Positions | 9 | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Jaw Length | 46mm | |
| Jaw Opening | 46mm | |
| Finish | Black Atramentised | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
Number of Positions 9 | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Jaw Length 46mm | ||
Jaw Opening 46mm | ||
Finish Black Atramentised | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 88 02 250 T Alligator® Water Pump Pliers with slim multi-component grips, with integrated tether attachment point for a tool tether black atramentized 250 mm
88 02 250 T KNIPEX Alligator® Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Robust construction, insensitive to dirt
particularly suitable for outdoor work. Pinch guard prevents operators' fingers being pinched. pliers with tether attachment point for mounting a fall protection system. with slim multi-component grips without collar for better handling and easier transport. - Adjustment positions: 9- Capacities for pipes (diameter): Ø 2 in- Capacities for nuts: 46mm- Capacities for pipes (diameter): Ø 50mm- Drop Protection System: yes
Features and Benefits
Pliers With Tether Attachment Point For Mounting A Fall Protection System
With Slim Multi-Component Grips Without Collar For Better Handling And Easier Transport
With Slim Multi-Component Grips Without Collar For Better Handling And Easier Transport
Technical attributes
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Robust Construction, Insensitive To Dirt
Particularly Suitable For Outdoor Work
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Robust Construction, Insensitive To Dirt
Particularly Suitable For Outdoor Work
Standards
DIN ISO 8976
Related links
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
- Knipex 1-Piece Plier Wrench 46mm Jaw
- Knipex SmartGrip® 1-Piece Water Pump Plier 36mm Jaw
