Irwin 1-Piece Combination Plier Smooth, 200mm Overall VDE/1000V Approved, 35mm Jaw ESD Safe
- RS Stock No.:
- 145-7933
- Mfr. Part No.:
- 10505874
- Manufacturer:
- Irwin
Subtotal (1 unit)*
€34.92
(exc. VAT)
€42.95
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.92 |
*price indicative
- RS Stock No.:
- 145-7933
- Mfr. Part No.:
- 10505874
- Manufacturer:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 1.6 mm | |
| Overall Length | 200mm | |
| ESD Safe | Yes | |
| Handle Type | Standard | |
| Material | Chrome Nickel Steel | |
| Jaw Length | 35mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 1.6 mm | ||
Overall Length 200mm | ||
ESD Safe Yes | ||
Handle Type Standard | ||
Material Chrome Nickel Steel | ||
Jaw Length 35mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
IRWIN® Vise-Grip® VDE Pliers are fully TÜV, GS and VDE certified, meaning they are guaranteed safe for working with electrical equipment up to AC 1000V or DC 1500V. Their induction hardened cutting edges stay sharp longer, and their machined jaws are designed for maximum gripping strength. Plus, their ProTouch™ grips provide extra comfort for less hand fatigue.
Strong gripper teeth
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
Related links
- Irwin 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Smooth 30mm Jaw ESD Safe
- Stanley FatMax 1-Piece Combination Plier Smooth 12mm Jaw ESD Safe
- ITL Insulated Tools Ltd 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- Wiha 26727 1-Piece Long Nose Plier Smooth 200mm Jaw ESD Safe
- Stanley FatMax 1-Piece Combination Plier Smooth 10mm Jaw ESD Safe
