ITL Insulated Tools Ltd 1-Piece Combination Plier Standard, 240mm Overall VDE/1000V Approved, 35mm Jaw ESD Safe
- RS Stock No.:
- 911-1033
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€46.75
(exc. VAT)
€57.50
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.75 |
*price indicative
- RS Stock No.:
- 911-1033
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 240mm | |
| Cutting Capacity | 2.5 mm | |
| Handle Type | Standard | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Jaw Length | 35mm | |
| Finish | Chrome | |
| Jaw Style | Standard | |
| Standards/Approvals | Category 'C, IEC60900 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 240mm | ||
Cutting Capacity 2.5 mm | ||
Handle Type Standard | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Jaw Length 35mm | ||
Finish Chrome | ||
Jaw Style Standard | ||
Standards/Approvals Category 'C, IEC60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Insulated Combination Pliers
Our range of insulated combination pliers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Related links
- RS PRO 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- Irwin 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- Bahco 2970 1-Piece Combination Plier Standard 33mm Jaw ESD Safe
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
