Knipex 1-Piece Combination Plier, 160mm Overall

Subtotal (1 unit)*

€47.00

(exc. VAT)

€57.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.00

*price indicative

RS Stock No.:
157-6205
Distrelec Article No.:
180-51-716
Mfr. Part No.:
13 01 160
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Combination Plier

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

2.5 mm², Copper Wire

Overall Length

160mm

Handle Type

Plastic Coated

Material

Vanadium Electric Steel

ESD Safe

No

Finish

Head Polished, Black Atramentised

Standards/Approvals

REACH

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 13 01 160 Electricians' Pliers with plastic coating black atramentized 160 mm


13 01 160 Electricians' Pliers the Ideal pliers for cable work. Suitable for cutting, bending, gripping, crimping and stripping. For gripping and bending wire. For cutting medium hard and hard wire. Precision cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC. With precision stripping holes. For crimping wire ferrules. - Cutting capacities medium hard wire (diameter): Ø 2.5- Cutting capacities hard wire (diameter): Ø 1.6- Stripping capacities in square millimetres: 0.5 — 0.75 / 1.5 / 2.5mm²

Features and Benefits


The Ideal Pliers For Cable Work
Suitable For Cutting, Bending, Gripping, Crimping And Stripping

Technical attributes


For Gripping And Bending Wire
For Cutting Medium Hard And Hard Wire
Precision Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc
With Precision Stripping Holes
For Crimping Wire Ferrules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy