Knipex 1-Piece Nose Plier, 160mm Overall, 55mm Jaw

Subtotal (1 unit)*

€50.60

(exc. VAT)

€62.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.60

*price indicative

RS Stock No.:
267-7037
Mfr. Part No.:
31 25 160
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Nose Pliers

Product Type

Nose Plier

Number of Pieces

1

Overall Length

160mm

VDE/1000V Approved

No

Handle Type

Comfort Grip

ESD Safe

No

Material

Chrome Vanadium Steel

Jaw Length

55mm

Jaw Width

16mm

Finish

Chrome Plated

Nose Angle

45°

Standards/Approvals

REACH

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 31 25 160 Flat Nose Pliers (Needle-Nose Pliers) with multi-component handles chrome-plated 160 mm


31 25 160 Flat Nose Pliers precision pliers for very EXACT assembly, bending and adjusting work. Slim and ergonomically shaped for work in poorly accessible areas. Smooth ground gripping surfaces. Edges carefully deburred. 45° angled jaws. - Jaw thickness (joint) (T1): 7.5mm- Tips width (W4): 1.8mm- Tips thickness (T2): 2.5mm- Gripping surface length (L4): 27.0mm- Jaw length (L3): 55.0mm- Head width (W3): 16.0mm- Head angle: 45

Features and Benefits


Precision Pliers For Very Exact Assembly, Bending And Adjusting Work
Slim And Ergonomically Shaped For Work In Poorly Accessible Areas

Technical attributes


Smooth Ground Gripping Surfaces
Edges Carefully Deburred

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy