Knipex 20 06 1-Piece Flat Nose Plier, 160mm Overall Round VDE/1000V Approved, 30mm Jaw
- RS Stock No.:
- 158-5350
- Mfr. Part No.:
- 22 06 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€34.55
(exc. VAT)
€42.50
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.55 |
*price indicative
- RS Stock No.:
- 158-5350
- Mfr. Part No.:
- 22 06 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 160mm | |
| Material | Tool Steel | |
| Handle Type | Comfort Grip, Insulated | |
| ESD Safe | No | |
| Jaw Length | 30mm | |
| Finish | Chrome Plated | |
| Jaw Style | Round | |
| Jaw Shape | Round | |
| Model Number | 20 06 | |
| Standards/Approvals | DIN ISO 5745, IEC 60900, DIN EN 60900 | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 160mm | ||
Material Tool Steel | ||
Handle Type Comfort Grip, Insulated | ||
ESD Safe No | ||
Jaw Length 30mm | ||
Finish Chrome Plated | ||
Jaw Style Round | ||
Jaw Shape Round | ||
Model Number 20 06 | ||
Standards/Approvals DIN ISO 5745, IEC 60900, DIN EN 60900 | ||
Non-Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 22 06 160 Round Nose Pliers insulated with multi-component grips, VDE-tested chrome-plated 160 mm
22 06 160 Round Nose Pliers round, short jaws, finely ground. Suitable for bending and gripping of round working pieces. Ideal for bending wire loops. - Jaw thickness (joint) (T1): 9.5mm- Tips thickness (T2): 3.0mm- Jaw length (L3): 30.0mm- Head width (W3): 18mm- VDE tested: yes
Features and Benefits
Round, Short Jaws, Finely Ground
Suitable For Bending And Gripping Of Round Working Pieces
Suitable For Bending And Gripping Of Round Working Pieces
Technical attributes
Ideal For Bending Wire Loops
Standards
DIN ISO 5745; DIN EN 60900, IEC 60900
Related links
- Knipex 20 06 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 1-Piece Flat Nose Plier 30mm Jaw
- Knipex 1-Piece Round Nose Plier 41mm Jaw
- Knipex 1-Piece Flat Nose Plier 47mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Round Nose Plier Round 30mm Jaw
- Knipex 20 05 160 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 20 01 160 1-Piece Flat Nose Plier Short 30mm Jaw
