Knipex 1-Piece Round Nose Plier Round, 160mm Overall, 30mm Jaw
- RS Stock No.:
- 267-6999
- Mfr. Part No.:
- 22 02 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€23.60
(exc. VAT)
€29.03
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €23.60 |
*price indicative
- RS Stock No.:
- 267-6999
- Mfr. Part No.:
- 22 02 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| Material | Special Quality Tool Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Jaw Length | 30mm | |
| Finish | Head Polished | |
| Jaw Style | Round | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
Material Special Quality Tool Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Jaw Length 30mm | ||
Finish Head Polished | ||
Jaw Style Round | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 22 02 160 Round Nose Pliers with comfort handles black atramentized 160 mm
22 02 160 Round Nose Pliers round, short jaws, finely ground. Suitable for bending and gripping of round working pieces. Ideal for bending wire loops. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Jaw thickness (joint) (T1): 9.5mm- Tips thickness (T2): 3.0mm- Jaw length (L3): 30.0mm- Head width (W3): 18mm
Features and Benefits
Round, Short Jaws, Finely Ground
Suitable For Bending And Gripping Of Round Working Pieces
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Suitable For Bending And Gripping Of Round Working Pieces
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
Ideal For Bending Wire Loops
Related links
- Knipex 1-Piece Round Nose Plier Round 30mm Jaw
- Knipex 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 1-Piece Flat Nose Plier 30mm Jaw
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 50mm Jaw
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 20 06 1-Piece Flat Nose Plier 30mm Jaw
