Expert by Facom 5-Piece Water Pump Plier, 311mm Overall
- RS Stock No.:
- 188-3123
- Mfr. Part No.:
- E084649
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€42.28
(exc. VAT)
€52.00
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €42.28 |
*price indicative
- RS Stock No.:
- 188-3123
- Mfr. Part No.:
- E084649
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Number of Pieces | 5 | |
| Product Type | Water Pump Plier | |
| Overall Length | 311 mm | |
| Finish | Black Chromium | |
| Handle Type | Bi-Material Ergonomic | |
| Number of Positions | 17 | |
| Standards/Approvals | ISO 8976 | |
| Sub Type | Twin Slip Joint Pliers | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Number of Pieces 5 | ||
Product Type Water Pump Plier | ||
Overall Length 311 mm | ||
Finish Black Chromium | ||
Handle Type Bi-Material Ergonomic | ||
Number of Positions 17 | ||
Standards/Approvals ISO 8976 | ||
Sub Type Twin Slip Joint Pliers | ||
- COO (Country of Origin):
- CN
Multi positions
Pushlock button (patented)
Ergonomic bi-material handle
Finish: black chromium
17 positions
Related links
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 32mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- Gedore 5-Piece Water Pump Plier 39mm Jaw ESD Safe
- Knipex Cobra® 5-Piece Water Pump Plier Water Pump Plier Set
- Facom 181A.18CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Facom 1-Piece Water Pump Plier 43mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw