Teng Tools MB410 Water Pump Plier, 10in Overall Serrated, 21mm Jaw
- RS Stock No.:
- 198-1799
- Mfr. Part No.:
- MB410
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.76 |
*price indicative
- RS Stock No.:
- 198-1799
- Mfr. Part No.:
- MB410
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Groove Joint Water Pump Pliers | |
| Product Type | Water Pump Plier | |
| Overall Length | 10in | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 21mm | |
| Jaw Opening | 45mm | |
| Finish | Polished | |
| Jaw Style | Serrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Groove Joint Water Pump Pliers | ||
Product Type Water Pump Plier | ||
Overall Length 10in | ||
Material Chrome Vanadium Steel | ||
Jaw Length 21mm | ||
Jaw Opening 45mm | ||
Finish Polished | ||
Jaw Style Serrated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools MB410 series is a 10" heavy duty groove joint pliers. It has serrated jaws for a more secure grip with 45mm capacity.
Non slip groove joints for use with higher force
Chrome vanadium with a polished head
Vinyl grip for easier use in pockets or tool pouches
Related links
- Teng Tools MB482 Water Pump Plier, 10in Overall Serrated
- Teng Tools Water Pump Plier 22mm Jaw
- Teng Tools MB416 Water Pump Plier 28mm Jaw
- Teng Tools MB412 Water Pump Plier 26mm Jaw
- Teng Tools Water Pump Plier, 250mm Overall Serrated
- RS PRO 1-Piece Water Pump Plier, 170mm Overall Serrated VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 175mm Overall Serrated VDE/1000V Approved
- Stanley 0-84-294 1-Piece Water Pump Plier 10in Jaw
