Teng Tools Water Pump Plier, 180mm Overall Serrated, 22mm Jaw
- RS Stock No.:
- 198-1825
- Mfr. Part No.:
- MB481-7T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€35.69
(exc. VAT)
€43.90
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.69 |
*price indicative
- RS Stock No.:
- 198-1825
- Mfr. Part No.:
- MB481-7T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Overall Length | 180mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 22mm | |
| Jaw Opening | 25mm | |
| Jaw Style | Serrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Overall Length 180mm | ||
Material Chrome Vanadium Steel | ||
Jaw Length 22mm | ||
Jaw Opening 25mm | ||
Jaw Style Serrated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools MB481-7T series is a 7" water pump plier. It has pipe grip with serrated jaws for increased grip and capacity of 3 to 25mm.
Chrome vanadium steel construction
TPR grip for a more secure and comfortable grip
Related links
- Teng Tools Water Pump Plier, 250mm Overall Serrated
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
- Teng Tools MB416 Water Pump Plier 28mm Jaw
- Teng Tools MB412 Water Pump Plier 26mm Jaw
- Teng Tools MB410 Water Pump Plier 21mm Jaw
- Teng Tools 1-Piece Gripping Plier 30mm Jaw
- Teng Tools Gripping Plier 30mm Jaw
- Teng Tools MB482 Water Pump Plier, 10in Overall Serrated
