Teng Tools 1-Piece Combination Plier Serrated, 8in Overall VDE/1000V Approved, 22mm Jaw ESD Safe
- RS Stock No.:
- 198-1804
- Mfr. Part No.:
- MB452-8T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€42.11
(exc. VAT)
€51.80
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.11 |
*price indicative
- RS Stock No.:
- 198-1804
- Mfr. Part No.:
- MB452-8T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 4 mm | |
| Overall Length | 8in | |
| VDE/1000V Approved | Yes | |
| Handle Type | Standard | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 22mm | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Standards/Approvals | DIN 5746 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 4 mm | ||
Overall Length 8in | ||
VDE/1000V Approved Yes | ||
Handle Type Standard | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 22mm | ||
Finish Chrome | ||
Jaw Style Serrated | ||
Standards/Approvals DIN 5746 | ||
RoHS Status: Exempt
The Teng Tools MB452-8T series is a 8" heavy duty combination pliers. It has high leverage function for increased gripping and cutting power. It features a pipe grip with serrated jaw for a more secure grip. It has 80° cutting edge angle.
Chrome molybdenum alloy steel for durability and strength
Cuts up to 4mm medium hardness wire or 1.6mm piano wire
TPR grip for a more secure and comfortable grip
Designed and manufactured to DIN5746
Related links
- Teng Tools 1-Piece Combination Plier Serrated 23mm Jaw ESD Safe
- Teng Tools Long Nose Plier Straight 22mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 34mm Jaw ESD Safe
- ITL Insulated Tools Ltd 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- Gedore Round Nose Plier 48mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Facom 3-Piece Combination Plier Straight 34mm Jaw ESD Safe
