SAM Pipe Wrench, 200 mm Overall, 22 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- RS Stock No.:
- 221-2742
- Mfr. Part No.:
- Z-54-6
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2742
- Mfr. Part No.:
- Z-54-6
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 22 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| Handle Type | Insulated | |
| Finish | Chrome | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 22 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 200mm | ||
Handle Type Insulated | ||
Finish Chrome | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM insulated adjustable wrenches with non-protruding adjustable jaw. Its head tilted at 15 ° and has burnished adjustment wheel. It has total length of 155 mm.
Chrome finish
Related links
- SAM Pipe Wrench 35 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- SAM Pipe Wrench 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- SAM Pipe Wrench 25 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- SAM Open End Wrench 8 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Bahco Open End Wrench 22 mm Jaw Capacity, Comfortable Handle Handle VDE/1000V Approved
- SAM Ring Wrench 12 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench 14 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ring Wrench 7 mm Jaw Capacity, Standard Handle VDE/1000V Approved
