SAM 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- RS Stock No.:
- 221-4858
- Mfr. Part No.:
- 196-17A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€28.94
(exc. VAT)
€35.60
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.94 |
*price indicative
- RS Stock No.:
- 221-4858
- Mfr. Part No.:
- 196-17A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Matt Chrome | |
| Jaw Style | External | |
| Jaw Shape | Bent | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Circlip Size Range 19 → 60 mm | ||
Finish Matt Chrome | ||
Jaw Style External | ||
Jaw Shape Bent | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Outillage Outside Circlip Plier 90 ° Elbow 19-60 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier, 139mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier, 140mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier, 180mm Overall ESD Safe
- SAM 1-Piece Circlip Plier 140mm Jaw ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 150mm Overall External ESD Safe
