SAM 190-17A-FME 2-Piece Circlip Plier, 180mm Overall Internal, 140mm Jaw ESD Safe

Subtotal (1 unit)*

€41.50

(exc. VAT)

€51.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.50

*price indicative

RS Stock No.:
221-4468
Mfr. Part No.:
190-17A-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Circlip Plier

Number of Pieces

2

VDE/1000V Approved

No

Overall Length

180mm

ESD Safe

Yes

Material

Chrome Vanadium Steel

Handle Type

Polyvinyl Chloride

Jaw Length

140mm

Circlip Size Range

19 → 16 mm

Finish

Chrome Vanadium

Jaw Shape

Straight

Jaw Style

Internal

Model Number

190-17A-FME

Non-Sparking

No

Standards/Approvals

NF E73-130, DIN 5256

Height Safe

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Outillage Right Internal Circlip Pliers 19-60 Mm With Stainless Steel Clip is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Has a secure grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy