SAM 208-11 1-Piece Hose Clamp Plier, 230mm Overall ESD Safe
- RS Stock No.:
- 221-4890
- Mfr. Part No.:
- 208-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€139.90
(exc. VAT)
€172.08
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.90 |
*price indicative
- RS Stock No.:
- 221-4890
- Mfr. Part No.:
- 208-11
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| Overall Length | 230mm | |
| ESD Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
Overall Length 230mm | ||
ESD Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Pliers For Ear Collars is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- BETA 1-Piece Hose Clamp Plier, 230mm Overall
- SAM 208-18 1-Piece Hose Clamp Plier Long Nose, 250mm Overall ESD Safe
- SAM 1-Piece Hose Clamp Plier, 630mm Overall ESD Safe
- SAM 1-Piece Hose Clamp Plier, 550mm Overall ESD Safe
- SAM 208-4 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- SAM 208-6 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 3-Piece Hose Clamp Plier Set Standard 35mm Jaw ESD Safe
