SAM 208-17 1-Piece Hose Clamp Plier, 630mm Overall ESD Safe
- RS Stock No.:
- 221-4892
- Mfr. Part No.:
- 208-17
- Manufacturer:
- SAM
Subtotal (1 unit)*
€84.57
(exc. VAT)
€104.02
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.57 |
*price indicative
- RS Stock No.:
- 221-4892
- Mfr. Part No.:
- 208-17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| Overall Length | 630mm | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Model Number | 208-17 | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
Overall Length 630mm | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Model Number 208-17 | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Self-Tightening Collar Pliers Easy Access is state of the ART equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Hose Clamp Plier, 630mm Overall ESD Safe
- SAM 1-Piece Hose Clamp Plier, 550mm Overall ESD Safe
- BETA 1-Piece Hose Clamp Plier, 630mm Overall
- SAM 208-11 1-Piece Hose Clamp Plier, 230mm Overall ESD Safe
- SAM 208-4 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- SAM 208-18 1-Piece Hose Clamp Plier Long Nose, 250mm Overall ESD Safe
- SAM 208-6 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
