BETA 1-Piece Hose Clamp Plier, 275mm Overall
- RS Stock No.:
- 225-7058
- Mfr. Part No.:
- 1473 275
- Manufacturer:
- BETA
Subtotal (1 unit)*
€145.96
(exc. VAT)
€179.53
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.96 |
*price indicative
- RS Stock No.:
- 225-7058
- Mfr. Part No.:
- 1473 275
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 275mm | |
| ESD Safe | No | |
| Material | Steel | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 275mm | ||
ESD Safe No | ||
Material Steel | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA OETIKER collar plier is of length 275 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Hose Clamp Plier, 275mm Overall
- BETA 1-Piece Hose Clamp Plier, 230mm Overall
- BETA 1-Piece Hose Clamp Plier, 630mm Overall
- BETA 1-Piece Hose Clamp Plier, 220mm Overall
- BETA 1-Piece Hose Clamp Plier, 309mm Overall
- BETA 1-Piece Hose Clamp Plier, 200mm Overall
- BETA 1-Piece Hose Clamp Plier, 210mm Overall
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
