BETA 1-Piece Hose Clamp Plier, 630mm Overall
- RS Stock No.:
- 225-7055
- Mfr. Part No.:
- 1472FC/L
- Manufacturer:
- BETA
Subtotal (1 unit)*
€125.19
(exc. VAT)
€153.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.19 |
*price indicative
- RS Stock No.:
- 225-7055
- Mfr. Part No.:
- 1472FC/L
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| Overall Length | 630mm | |
| ESD Safe | No | |
| Material | Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
Overall Length 630mm | ||
ESD Safe No | ||
Material Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA Clic collar plier has flexible extension and head can rotate 360 degree. It has opposed noses for working in both directions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Hose Clamp Plier, 630mm Overall
- SAM 1-Piece Hose Clamp Plier, 630mm Overall ESD Safe
- BETA 1-Piece Hose Clamp Plier, 230mm Overall
- BETA 1-Piece Hose Clamp Plier, 210mm Overall
- BETA 1-Piece Hose Clamp Plier, 220mm Overall
- BETA 1-Piece Hose Clamp Plier, 309mm Overall
- BETA 1-Piece Hose Clamp Plier, 200mm Overall
- BETA 1-Piece Hose Clamp Plier, 275mm Overall
