BETA 1-Piece Hose Clamp Plier, 210mm Overall
- RS Stock No.:
- 225-7060
- Mfr. Part No.:
- 1473P
- Manufacturer:
- BETA
Subtotal (1 unit)*
€41.02
(exc. VAT)
€50.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.02 |
*price indicative
- RS Stock No.:
- 225-7060
- Mfr. Part No.:
- 1473P
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| Overall Length | 210mm | |
| ESD Safe | No | |
| Material | Steel | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
Overall Length 210mm | ||
ESD Safe No | ||
Material Steel | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA clamp plier is for OETIKER low-profile collars.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Hose Clamp Plier, 210mm Overall
- BETA 1-Piece Hose Clamp Plier, 230mm Overall
- BETA 1-Piece Hose Clamp Plier, 630mm Overall
- BETA 1-Piece Hose Clamp Plier, 220mm Overall
- BETA 1-Piece Hose Clamp Plier, 309mm Overall
- BETA 1-Piece Hose Clamp Plier, 275mm Overall
- BETA 1-Piece Hose Clamp Plier, 200mm Overall
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
