BETA 1-Piece Mole Grips, 225mm Overall
- RS Stock No.:
- 225-7067
- Mfr. Part No.:
- 1476
- Manufacturer:
- BETA
Subtotal (1 unit)*
€89.50
(exc. VAT)
€110.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.50 |
*price indicative
- RS Stock No.:
- 225-7067
- Mfr. Part No.:
- 1476
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Mole Grips | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 225mm | |
| Jaw Opening | 75mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Mole Grips | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 225mm | ||
Jaw Opening 75mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA adjustable self-locking plier is for exhaust pipe cutting.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Mole Grips, 230mm Overall
- BETA 1-Piece Mole Grips, 240mm Overall
- BETA 1-Piece Mole Grips, 300mm Overall
- Facom 1-Piece Mole Grips, 280mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 230mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 198mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 195mm Overall
- Irwin 1-Piece Mole Grips C-Clamp, 275mm Overall
