Irwin 1-Piece Mole Grips C-Clamp, 275mm Overall

Subtotal (1 unit)*

€54.37

(exc. VAT)

€66.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.37

*price indicative

RS Stock No.:
145-7918
Mfr. Part No.:
T19EL4
Manufacturer:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Product Type

Mole Grips

Number of Pieces

1

Overall Length

275mm

Jaw Style

C-Clamp

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Wide-opening jaw provides greater versatility in clamping a variety of shapes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy