BETA 1-Piece Pin Removal Pliers, 155mm Overall
- RS Stock No.:
- 225-7077
- Mfr. Part No.:
- 1478
- Manufacturer:
- BETA
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 225-7077
- Mfr. Part No.:
- 1478
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Pin Removal Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 155mm | |
| ESD Safe | No | |
| Material | Steel | |
| Finish | Chrome | |
| Jaw Shape | Bent | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Pin Removal Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 155mm | ||
ESD Safe No | ||
Material Steel | ||
Finish Chrome | ||
Jaw Shape Bent | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA pin removing plier is designed for the ultimate in practicality and functionality.
Excellent quality level
Designed to help get your job done fast
Related links
- BETA 1-Piece Pin Removal Pliers, 330mm Overall
- BETA 1-Piece Exhaust Support Removal Pliers, 280mm Overall
- BETA 1-Piece Valve Seat Removal Pliers, 270mm Overall
- BETA 1-Piece Collar Removal Pliers
- BETA 1-Piece Relay Removal Pliers, 50mm Jaw
- BETA 1-Piece Adjustable Pliers Concave, 140mm Overall
- BETA 1-Piece Adjustable Pliers Long, 225mm Overall
- BETA 1-Piece Coupling Pliers Smooth, 235mm Overall
