BETA 1-Piece Adjustable Pliers Concave, 140mm Overall
- RS Stock No.:
- 233-1295
- Mfr. Part No.:
- 1052 140
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.63
(exc. VAT)
€25.37
(inc. VAT)
In Stock
- Plus 171 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.63 |
*price indicative
- RS Stock No.:
- 233-1295
- Mfr. Part No.:
- 1052 140
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Adjustable Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| Handle Type | Adjustable | |
| ESD Safe | No | |
| Jaw Opening | 22mm | |
| Jaw Style | Concave | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Adjustable Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
Handle Type Adjustable | ||
ESD Safe No | ||
Jaw Opening 22mm | ||
Jaw Style Concave | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Adjustable Plier, 22mm Jaw Opening, 140mm Overall Length - 1052 140
This adjustable plier is a Compact hand tool engineered for precision gripping and turning tasks in constrained workspaces. It provides a variable jaw gap and adaptable handle geometry to accommodate different component sizes, making it suitable for workshop and field use across electrical, electronics, mechanical and automation settings.
Features and Benefits:
• Concave jaw profile improves secure grip on rounded components
• Adjustable handle mechanism enables customised clamping force
• Short overall length aids access in confined assemblies
• Single-piece supply simplifies inventory management
• Non-ESD construction maintains normal conductivity characteristics
• Adjustable handle mechanism enables customised clamping force
• Short overall length aids access in confined assemblies
• Single-piece supply simplifies inventory management
• Non-ESD construction maintains normal conductivity characteristics
Applications
• Suitable for manipulating small connectors in control cabinets
• Ideal for tightening fasteners in Compact mechanical assemblies
• Used with cable terminations during maintenance work
• Can be used for component handling on production benches
• Used for adjustments on automation equipment in tight spaces
• Ideal for tightening fasteners in Compact mechanical assemblies
• Used with cable terminations during maintenance work
• Can be used for component handling on production benches
• Used for adjustments on automation equipment in tight spaces
How fine is the jaw adjustment for precise work?
The jaw can be set to multiple positions to achieve a maximum opening of 22 mm, allowing stepwise selection for accurate gripping of different diameters.
Is this tool suited to work on live electrical components?
It is not VDE/1000V approved and lacks ESD-safe features, so it should not be relied upon for insulation protection when working on live circuits.
What length should I expect for storage and portability?
The tool measures 140mm overall, offering a Compact profile for toolboxes and mobile kits.
How many pieces are supplied per purchase?
The item is provided as a single unit, suitable for stocking as a solitary hand tool option.
Related links
- BETA 1-Piece Adjustable Pliers Concave, 240mm Overall
- BETA 1-Piece Adjustable Pliers Concave, 190mm Overall
- BETA 1-Piece Adjustable Pliers, 240mm Overall
- BETA 1-Piece Adjustable Pliers Long, 225mm Overall
- BETA 1-Piece Adjustable Pliers Long, 175mm Overall
- BETA 1-Piece Adjustable Pliers Straight, 235mm Overall
- BETA 1-Piece Mole Grips, 300mm Overall
- BETA 1-Piece Circlip Plier 20mm Jaw
