BETA 1-Piece Long Nose Plier, 160mm Overall, 51.5mm Jaw
- RS Stock No.:
- 233-1218
- Mfr. Part No.:
- 1008BM 160
- Manufacturer:
- BETA
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 233-1218
- Mfr. Part No.:
- 1008BM 160
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | Steel | |
| ESD Safe | No | |
| Handle Type | Bi-Material | |
| Jaw Length | 51.5mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 5745 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material Steel | ||
ESD Safe No | ||
Handle Type Bi-Material | ||
Jaw Length 51.5mm | ||
Finish Chrome | ||
Standards/Approvals ISO 5745 | ||
RoHS Status: Exempt
The BETA long flat knurled nose pliers bi-material handles.
Overall length 160mm
Related links
- BETA 1-Piece Long Nose Plier 54mm Jaw
- BETA 1-Piece Long Nose Plier 56mm Jaw
- BETA 1-Piece Long Nose Plier 50mm Jaw
- BETA 1-Piece Long Nose Plier 58mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 54mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- BETA 1-Piece Long Nose Plier Bent flat knurled nose 54mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56.5mm Jaw
