BETA 1-Piece Long Nose Plier, 160mm Overall, 54mm Jaw
- RS Stock No.:
- 234-4921
- Mfr. Part No.:
- 1164MQ 160
- Manufacturer:
- BETA
Subtotal (1 unit)*
€57.54
(exc. VAT)
€70.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.54 |
*price indicative
- RS Stock No.:
- 234-4921
- Mfr. Part No.:
- 1164MQ 160
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Jaw Length 54mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA extra-long bent flat nose pliers. Length 160mm.High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 160mm
Related links
- BETA 1-Piece Long Nose Plier Smooth 54mm Jaw
- BETA 1-Piece Long Nose Plier Bent flat knurled nose 54mm Jaw
- Bahco NS406-160 1-Piece Long Nose Plier 54mm Jaw
- BETA 1-Piece Long Nose Plier 56mm Jaw
- BETA 1-Piece Long Nose Plier 50mm Jaw
- BETA 1-Piece Long Nose Plier 58mm Jaw
- BETA 1-Piece Long Nose Plier 51.5mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
