BETA 1-Piece Circlip Plier, 180mm Overall Straight, 24mm Jaw
- RS Stock No.:
- 233-1232
- Mfr. Part No.:
- 1032 180
- Manufacturer:
- BETA
Subtotal (1 unit)*
€29.31
(exc. VAT)
€36.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.31 |
*price indicative
- RS Stock No.:
- 233-1232
- Mfr. Part No.:
- 1032 180
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| ESD Safe | No | |
| Material | PVC | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 24mm | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Jaw Shape | Straight | |
| Standards/Approvals | UNI 7914, DIN 5256 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
ESD Safe No | ||
Material PVC | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 24mm | ||
Circlip Size Range 19 → 60 mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Jaw Shape Straight | ||
Standards/Approvals UNI 7914, DIN 5256 | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA internal circle pliers. It has straight pattern and PVC-coated handles.
Overall length 180mm
