BETA 1-Piece Combination Plier, 180mm Overall, 42mm Jaw
- RS Stock No.:
- 234-4899
- Mfr. Part No.:
- 1150HPC 180
- Manufacturer:
- BETA
Subtotal (1 unit)*
€78.65
(exc. VAT)
€96.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.65 |
*price indicative
- RS Stock No.:
- 234-4899
- Mfr. Part No.:
- 1150HPC 180
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 1.8 mm | |
| Overall Length | 180mm | |
| ESD Safe | No | |
| Material | Steel | |
| Handle Type | Bi-Material | |
| Jaw Length | 42mm | |
| Finish | Pearl Chrome Plated | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 1.8 mm | ||
Overall Length 180mm | ||
ESD Safe No | ||
Material Steel | ||
Handle Type Bi-Material | ||
Jaw Length 42mm | ||
Finish Pearl Chrome Plated | ||
Standards/Approvals ISO 5746 | ||
RoHS Status: Exempt
The BETA heavy duty universal pliers with cutting edges made of M2 sintered steel. High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 180mm
Shearing stress - static test = -73%
Average life of cutting edges (test ISO 5744) = +127%
Hardness of M2 cutting edges = 65HRC
Pearl chrome-plated finish
Related links
- BETA 1-Piece Combination Plier 39mm Jaw
- BETA 1-Piece Combination Plier 125mm, 125 mm Jaw
- BETA 1150BM 180 1-Piece Combination Plier 46mm Jaw
- BETA 1-Piece Circlip Plier 29mm Jaw
- BETA 1-Piece Circlip Plier 24mm Jaw
- BETA 1-Piece Water Pump Plier 29mm Jaw
- BETA 1150GBM 180 1-Piece Combination Plier 39mm Jaw
- BETA 1150MQ 180 1-Piece Combination Plier 39mm Jaw
